Texas Instruments AM26C32CDR

EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.40%

CAD Models

Download Texas Instruments AM26C32CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.609
Stock
1,105,895
768,348
768,348
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32IDR
Other Interface ICs; AM26C32IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Texas InstrumentsAM26LS33ACD
TEXAS INSTRUMENTS AM26LS33ACD.Line RS422/RS423, 4-drivers, 4.75V-5.25V Supply, SOIC-16
Texas InstrumentsMC3486DR
EAR99 MC3486 Cut Tape (CT) RS422RS423 interface transceiver 5V 85mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments AM26C32CDR provided by its distributors.

EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns
RS422/RS423 RECEIVER, 0 TO 70DEG C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas Instruments Line Receiver, SOIC, 16-Pin
Quad Receiver RS-422/RS-423 16-Pin SOIC T/R
0/4 Receiver RS422, RS423 16-SOIC
IC,AM26C32CDR,LOW POWER BICMOS QUAD RS-422 RECEIVER<AZ
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC QUAD DIFF LINE RCVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32CDR..