Texas Instruments AFE8220IPZPQ1

IC Afe If Dual 100HTQFP / Rf Front End 0HZ ~ 75MHZ Am, Fm 100-HTQFP (14X14)
$ 50.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE8220IPZPQ1.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages14 years ago
Datasheet49 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AFE8220IPZPQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.695
$ 52.05
Stock
119,611
88,564
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
100
100
Frequency
-
-
Data Rate
-
-
Interface
Serial
Serial
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP Tray
Texas InstrumentsTVP7002PZP
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
ATMEL AT32UC3A1128-AUT 32 Bit Microcontroller, AVR32, 66 MHz, 128 KB, 32 KB, 100 Pins, TQFP
NXP SemiconductorsMC68LC302AF16CT
MPU ColdFire M68000 Processor RISC 32-Bit 16.67MHz 100-Pin LQFP Tray
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Analog DevicesADSP-2185MKSTZ-300
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments AFE8220IPZPQ1 provided by its distributors.

IC AFE IF DUAL 100HTQFP / RF Front End 0Hz ~ 75MHz AM, FM 100-HTQFP (14x14)
Automotive Catalog Dual IF Interface for Digital adio 100-HTQFP -40 to 85
AFE General Purpose 2ADC 12-Bit 1.8V/3.3V 100-Pin HTQFP EP Tray
0MHz 2V,3.6V 75MHz 1.6V,3.14V QFP 14mm*14mm*1.2mm
SPECIALTY CONSUMER CIRCUIT PQFP100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.