Texas Instruments TVP7002PZP

Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
$ 7.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP7002PZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages13 years ago
Technical Drawing2 pages3 years ago
Datasheet57 pages13 years ago
Datasheet57 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

Newark

LCSC

Inventory History

3 month trend:
+107%

CAD Models

Download Texas Instruments TVP7002PZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.184
$ 6.16
$ 6.16
Stock
234,105
341,398
341,398
Authorized Distributors
3
2
2
Case/Package
QFP
-
-
Number of Pins
100
100
100
Number of Bits
-
8
8
Sampling Rate
165 Msps
165 Msps
165 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP7002PZP.

Descriptions

Descriptions of Texas Instruments TVP7002PZP provided by its distributors.

Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
10-Channel Triple ADC 165Msps 10-bit Parallel 100-Pin HTQFP EP Tray
Ic, Video/graph Digitzr 100-Htqfp; Resolution (Bits):10Bit; Sampling Rate:165Msps; Input Channel Type:single Ended; Data Interface:i2C, Serial; Supply Voltage Type:single; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Adc / Dac Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP7002PZP .
  • TVP7002PZP.