NXP Semiconductors MC68LC302AF16CT

MPU ColdFire M68000 Processor RISC 32-Bit 16.67MHz 100-Pin LQFP Tray
$ 34.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68LC302AF16CT.

IHS

Datasheet6 pages13 years ago

NXP Semiconductors

Factory Futures

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68LC302AF16CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMCF52254AF80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF5213CAF80
Coldfire V2 MCF521x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
NXP SemiconductorsMCF52110CAF80
MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68LC302AF16CT provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 16.67MHz 100-Pin LQFP Tray
RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100
Product Brief Low Cost Integrated Multiprotocol Processor | IC MPU M683XX 16MHZ 100LQFP
16MHz 1.125KB SRAM 1 16.67MHz 5V GCI,IDL,ISDN,NMSI,PCM,SCPI M68000 QFP 14mm*14mm*1.5mm
HCS08 8-BIT MICROCONTROLLER IC; Controller Family/Series:HC08; Memory Size, RAM:1.125KB; No. of Timers:3; Clock Speed:16.67MHz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:100-LQFP ;RoHS Compliant: Yes
IC, MPU, MULTIPROTOCOL, 100TQFP; Series:68K - M680X0; Core Size:16bit; CPU Speed:16.67MHz; Digital IC Case Style:LQFP; No. of Pins:100; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency Typ:16MHz; Interface Type:SCP, TDM; No. of I/O's:3; Package / Case:LQFP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP