Microchip AT32UC3A1128-AUT

ATMEL AT32UC3A1128-AUT 32 Bit Microcontroller, AVR32, 66 MHz, 128 KB, 32 KB, 100 Pins, TQFP
$ 8.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A1128-AUT.

Upverter

Datasheet826 pages17 years ago

Factory Futures

Microchip

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.11%

CAD Models

Download Microchip AT32UC3A1128-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

AT32 Series 128 KB Flash 32 KB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100
MCU 32-bit AT32 AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP T/R
Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP100

Descriptions

Descriptions of Microchip AT32UC3A1128-AUT provided by its distributors.

ATMEL AT32UC3A1128-AUT 32 Bit Microcontroller, AVR32, 66 MHz, 128 KB, 32 KB, 100 Pins, TQFP
MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
1.65V~3.6V 66MHz 32KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 69 1 1.8V 1.95V,3.6V 66MHz Ethernet,I2C,SPI,SSC,UART,USART,USB OTG A/D 8x10b 32bit AVR QFP SMD mount 14mm*14mm*1mm
MCU, 32BIT, 128K FLASH, UC3A,100LQFP; Controller Family/Series:AT32UC3A; Core Size:32bit; No. of I/O's:69; Program Memory Size:128 KB; RAM Memory Size:32KB; CPU Speed:66MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:7; Digital IC Case Style:TQFP; Supply Voltage Range:1.8V to 3.3V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Interface:I2C, I2S, JTAG, USART, USB; Interface:I2C, JTAG, Serial, UART; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A1128-AUT.
  • AT32UC3A1128AUT