Texas Instruments AFE4403YZPR

AFE Medical 1ADC 22-Bit 1.8V/3.3V/5V 36-Pin DSBGA T/R
$ 5.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4403YZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet98 pages11 years ago
Datasheet96 pages11 years ago
Datasheet5 pages12 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-55.48%

CAD Models

Download Texas Instruments AFE4403YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.117
$ 6.72
Stock
358,605
106,076
Authorized Distributors
5
4
Number of Bits
22
22
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
-
-
Number of Pins
36
36
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

STMicroelectronicsSTM32F103TBU6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
STMicroelectronicsSTM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
Texas InstrumentsCC2510F32RHHR
2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
STMicroelectronicsSTM32F103T6U6A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
Texas InstrumentsCC2510F16RSP
2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
Texas InstrumentsCC2510F16RSPR
2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN

Descriptions

Descriptions of Texas Instruments AFE4403YZPR provided by its distributors.

AFE Medical 1ADC 22-Bit 1.8V/3.3V/5V 36-Pin DSBGA T/R
Ultra-Small Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 36-DSBGA -20 to 70
AFE General Purpose 1 ADC 8bit 3.3V 36-Pin DSBGA T/R
Analog Front End - AFE Ultra-small Integrat Integ Anlg Front-en
AFE4403 36-XFBGA DSBGA SPI ACTIVE (Last Updated: 2days ago) analog front end circuit 2V~3.6V 1.3ksps 70C 500mum
Analog Circuit, 1 Func, 2 Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.