STMicroelectronics STM32F103TBU6

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103TBU6.

IHS

Datasheet114 pages3 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+9.64%

CAD Models

Download STMicroelectronics STM32F103TBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F301K6U6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F302K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F103TBU6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
STM32F103TBU6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,128KB FLASH,36-PINVFQFPN
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 36-Pin VFQFPN, 1 CAN Ch
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS
STM32F Series 128 kB Flash 20 kB RAM SMT 32-Bit Microcontroller - VFQFPN-36
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 26 VFQFPN36(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMICROELECTRONICS - STM32F103TBU6 - ARM-MCU, Motorsteuerung, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 72 MHz
MCU, 32BIT, CORTEX-M3, 72MHZ, VFQFPN-36; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics