STMicroelectronics STM32F103T8U6

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
$ 4.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103T8U6.

IHS

Datasheet114 pages3 years ago

Upverter

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+0.43%

CAD Models

Download STMicroelectronics STM32F103T8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.556
$ 4.002
$ 4.002
Stock
2,404,138
345,625
345,625
Authorized Distributors
6
5
5
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
-
-
Number of I/Os
26
26
26
Interface
CAN, I2C, SPI, USB
CAN, I2C, IrDA, LIN, SPI, USB
CAN, I2C, IrDA, LIN, SPI, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
20 kB
20 kB
20 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
64 kB
64 kB
64 kB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
10
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
10-Ch 12-Bit
10-Ch 12-Bit
10-Ch 12-Bit
DAC Channels (Resolution)
-
-
-
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
36
36
36
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K6U6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F103T8U6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
STM32F103T8U6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,64KB FLASH,36-PIN VFQFPN
32-bit ARM Cortex-M3 MCU, 72MHz, 64KB Flash, UFQFPN, USB, CAN
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 64 KB Flash 20 KB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36
64KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 26 VFQFPN-36(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, VFQFPN-36; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of
2V~3.6V 72MHz 20KB FLASH 64KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 26 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 10x12b 32bit ARM® Cortex®-M3 UFQFPN-36 SMD mount 6mm*6mm*900μm
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 26 No. of timers: 3 Bus width: 32 Bit Interfaces: SPI / I²C / USART / USB / CAN Package: VFQFPN-36 ADC resolution: 12 Bit Flash memory: 64 kByte RAM: 20 kByte

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103T8U6.