Texas Instruments CC2510F16RSP

2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F16RSP.

element14 APAC

Datasheet244 pages16 years ago

Farnell

Texas Instruments

Factory Futures

element14

CAD Models

Download Texas Instruments CC2510F16RSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
Stock
399,897
129,394
Authorized Distributors
0
2
Frequency
-
-
Max Frequency
2.4835 GHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
QFN
QFN
Packaging
-
Tape & Reel (TR)
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Related Parts

Texas InstrumentsCC2510F8RSP
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
Texas InstrumentsCC2510F8RSPR
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2510F16RSP provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
Tray Surface Mount 2FSK GFSK MSK 21 IC RF TxRx + MCU -103dBm 2V~3.6V 1dBm 2.4GHz
SOC Microcontroller 3.6V 36-Pin VQFN EP Tray
IC, TRX, 2.4GHZ, 16K FLASH, QFN36
RF Integrated Circuits CC2510 16kB Chipset
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
IC SOC W/RF TXRX 8051 MCU 36QFN
2.4 GHz RF Transceiver IC; Modulation/Demodulation Type:Quadrature; Frequency Min:2400MHz; Frequency Max:2483.5MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:QFN; No. of Pins:36 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.