Texas Instruments ADS8860IDRCT

IC ADC 16BIT SAR 10VSON / 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
$ 12.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8860IDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet43 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.03%

CAD Models

Download Texas Instruments ADS8860IDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.925
$ 9.686
Stock
76,996
122,909
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS8861IDGSR
16-Bit, 1-MSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8861IDGS
16-Bit, 1-MSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Analog DevicesAD7980ARMZ
Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7980ACPZ-RL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7980ARMZRL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS8881IDGS
18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8860IDRCT provided by its distributors.

IC ADC 16BIT SAR 10VSON / 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
16-bit, 1-MSPS, 1-channel SAR ADC with single-ended input, SPI and daisy chain 10-VSON -40 to 85
Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSON EP T/R
10-VFDFN Exposed Pad ADS8860 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 900mum 2.4mA 1Msps 7.2mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.