Texas Instruments ADS8861IDGSR

16-Bit, 1-MSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 10.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8861IDGSR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.01%

CAD Models

Download Texas Instruments ADS8861IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.763
$ 14.975
Stock
255,938
192,649
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8861IDGSR.

Related Parts

Texas InstrumentsADS8865IDGSR
16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8867IDGSR
16-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8860IDGSR
16-bit, 1-MSPS, 1-channel SAR ADC with single-ended input, SPI and daisy chain 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8861IDGSR provided by its distributors.

16-Bit, 1-MSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
2.7V~3.6V 96.4dB 1Msps 16bit 1 16 SPI Differential 1.65V~3.6V SAR VSSOP-10 , 950¦Ìm
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 1MSPS, VSSOP-10
16-Bit 1-MSPS Serial Interface microPower Miniature True-Differential Input SAR Analog-to-Digital Converter
ADS8861 16-BIT, 1-MSPS, 1-CH SAR
16 2.7V~3.6V 1MHz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8861 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 1.02mm 1.8mA 1Msps 5.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.