Texas Instruments ADS8881IDGS

18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 23.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8881IDGS.

Texas Instruments

Datasheet56 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet48 pages12 years ago
Datasheet44 pages13 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.25%

CAD Models

Download Texas Instruments ADS8881IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.488
$ 17.566
Stock
524,284
257,723
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8885IDGSR
18-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8885IDGS
18-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8887IDGS
IC ADC 18BIT SAR 10VSSOP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Descriptions

Descriptions of Texas Instruments ADS8881IDGS provided by its distributors.

18-Bit, 1-MSPS, 1-ch SAR ADC with true-ifferential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin VSSOP Tube
2.7V~3.6V 99.9dB 1Msps 18bit 1-Ch 18-SPI Diff SAR ADC VSSOP-10 SMD 950μm H
IC ADC 18BIT SAR 10VSSOP / Serial Interface, microPower, Miniature, True-Differential Input, SAR Analog-to-Digital Converter
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8881 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 1.02mm 2.4mA 1Msps 7.2mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.