
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD7980ACPZ-RL7 | 490 | 1 | Tape & Reel | 4h | |||||||
| Rochester Electronics | AD7980ACPZ-RL7 | 19,623 | 21h | |||||||||
| DigiKey | AD7980ACPZ-RL7CT-ND | 1,668 | 1 | Cut Tape | ||||||||
| Richardson RFPD | AD7980ACPZ-RL7 | Contact | 1500 | 3h | ||||||||
| Arrow Electronics | AD7980ACPZ-RL7 | 0 | 1500 |
Download Analog Devices AD7980ACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices AD7980ACPZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: