Analog Devices AD7980ARMZ

Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
$ 19.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7980ARMZ.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago

Upverter

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-6.28%

CAD Models

Download Analog Devices AD7980ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.59
$ 20.676
Stock
273,349
275,772
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7980ARMZ.

Related Parts

Analog DevicesAD7980BRMZRL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7980BRMZ
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7980SRMZ-EP-RL7
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP

Descriptions

Descriptions of Analog Devices AD7980ARMZ provided by its distributors.

Single Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
AD7980ARMZ, 16 BIT SERIAL ADC, DIFFERENTIAL INPUT, 10-PIN MSOP
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
16-Bit 2.375V~2.625V 1MHz MSOP-10 Analog to Digital Converters (ADC) ROHS
Adc, 16Bit, 1Msps, Pseudo Differential; |Analog Devices, Inc. AD7980ARMZ
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7980 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 850mum 1Msps 10mW 26Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7980ARMZ .
  • AD7980ARMZ.