Texas Instruments ADS8344E/2K5

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
$ 16.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8344E/2K5.

Arrow Electronics

Datasheet25 pages14 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.61%

CAD Models

Download Texas Instruments ADS8344E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.085
$ 18.544
$ 18.544
Stock
1,458,801
13,055,131
13,055,131
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8344E/2K5.

Related Parts

Texas InstrumentsADS8344N/1K
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344EB/2K5
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS7844EB/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Analog DevicesAD7853LARS-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7853ARS-REEL
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7853ARS
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS8344E/2K5 provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
8-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP T/R / IC 16BIT 8-CH ADC CONV 20-QSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 16-Bit, 8-Ch Serial Output Sampling
2.7V~3.6V,5V 86dB 100Ksps 16bit 4,8 16 SPI Differential,Single-Ended 2.7V~3.6V,5V SAR SSOP-20 , 1.5mm
SSOP-20-150mil Analog to Digital Converters (ADC) ROHS
20-SSOP (0.154 3.90mm Width) ADS8344 Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.5mm 1.5mA 100ksps 10mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:6LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8344E 2K5
  • ADS8344E-2K5
  • ADS8344E2K5