Texas Instruments ADS7844EB/2K5

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7844EB/2K5.

Arrow Electronics

Datasheet22 pages15 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+244%

CAD Models

Download Texas Instruments ADS7844EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 9.38
$ 9.38
Stock
319,703
186,201
186,201
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7844NB
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7844NB/1K
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844NBG4
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7844EB/2K5 provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, QSOP-20, FULL REEL
12-Bit 8Ch Serial ADC 200KS/s SSOP
2.7V~5.25V 12 200kHz SSOP-20-150mil Analog to Digital Converters (ADC) ROHS
20-SSOP (0.154 3.90mm Width) ADS7844 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 550muA 200ksps 4.5mW
2.7V~3.6V,5V 72dB 200Ksps 12bit 4,8 12 SPI Differential,Single-Ended 2.7V~3.6V,5V SAR SSOP-20 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7844EB-2K5
  • ADS7844EB2K5