Texas Instruments ADS8344E

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
$ 20.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8344E.

element14

Datasheet25 pages15 years ago
Datasheet25 pages16 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments ADS8344E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.338
$ 16.432
$ 16.432
Stock
584,230
2,108,280
2,108,280
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8344E.

Related Parts

Texas InstrumentsADS8344N
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344NG4
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344N/1K
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8344E provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
8-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 16-Bit, 8-Ch Serial Output Sampling
Adc, 16Bit, 100Ksps, Serial, Qsop; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8344E
ADC, 16BIT, 100KSPS, SERIAL, QSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 100kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, al

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8344E .
  • ADS8344E.