Analog Devices AD7853ARS

ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP
$ 7.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853ARS.

DigiKey

Datasheet34 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7853ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
$ 8.95
$ 8.95
Stock
215,932
78,761
78,761
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
200 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS7861E/2K5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS7861E
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARS-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS7844EB/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Analog DevicesAD9220ARSZ-REEL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARS-REEL
IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SSOP,28PIN

Descriptions

Descriptions of Analog Devices AD7853ARS provided by its distributors.

ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
GULL WING DUAL Not Qualified CMOS Analog to Digital Converter 85C 3.3/5V 4.6mus 0.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated