Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8344EB/2K5

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
$ 21.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8344EB/2K5.

Arrow Electronics

Datasheet25 pages15 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments ADS8344EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.267
$ 20.965
$ 20.965
Stock
261,246
543,183
543,183
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8344EB/2K5.

Related Parts

Texas InstrumentsADS8344N/1K
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344E/2K5
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344N/1KG4
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8344EB/2K5 provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
IC ADC 16BIT SAR 20SSOP "16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP"
Converters - Analog to Digital (ADC) 16-Bit, 8-Ch Serial Output Sampling
8-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
20-SSOP (0.154 3.90mm Width) ADS8344 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 1.5mA 100ksps 10mW
2.7V~3.6V,5V 89dB 100Ksps 16bit 4,8 16 SPI Differential,Single-Ended 2.7V~3.6V,5V SAR SSOP-20 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8344EB-2K5
  • ADS8344EB2K5