Texas Instruments ADS7955QDBTRQ1

Automotive 10 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7955QDBTRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-61.65%

CAD Models

Download Texas Instruments ADS7955QDBTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 2.904
$ 2.904
Stock
221,828
311,096
311,096
Authorized Distributors
3
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7955QDBTRQ1.

Related Parts

Texas InstrumentsADS7954SDBT
4-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7954SDBTR
10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7955SDBT
8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7091R-8BRUZ-RL7
Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7366BRUZ-5-RL7
ADC Dual SAR 500ksps 12-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7955QDBTRQ1 provided by its distributors.

Automotive 10 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
2.7V~5.25V 60dB 1Msps 10bit 8 10 SPI Single-Ended 1.7V~5.25V SAR TSSOP-30 , 1.05mm
30-TFSOP (0.173 4.40mm Width) ADS7955 ACTIVE (Last Updated: 3days ago) PGA analog digital converter 1mm 1Msps 14.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.