Texas Instruments ADS7954SDBT

4-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7954SDBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Factory Futures

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7954SDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.515
$ 2.64
Stock
217,683
300,822
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsADS7955QDBTRQ1
Automotive 10 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7955SDBT
8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7956SDBTR
10 bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Analog DevicesAD7091R-8BRUZ
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7954SDBT provided by its distributors.

4-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SA ADC 30-TSSOP -40 to 125
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO30
10BIT ADC, SAR, 4CH, 1MSPS, 30TSSOP
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1MSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:1.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7954SDBT.