Analog Devices AD7091R-8BRUZ-RL7

Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
$ 6.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7091R-8BRUZ-RL7.

Analog Devices

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago

Augswan

CAD Models

Download Analog Devices AD7091R-8BRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.032
$ 6.3
Stock
172,454
190,993
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7091R-8BRUZ-RL7.

Related Parts

Analog DevicesAD7091R-4BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7091R-4BRUZ-RL7
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Texas InstrumentsADS7950SDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7951SDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7490BRUZ
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP Tube / IC ADC 12BIT 16CHAN 28TSSOP

Descriptions

Descriptions of Analog Devices AD7091R-8BRUZ-RL7 provided by its distributors.

Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP
8 chn 12 bit SAR ADC, ref(max)
24-TSSOP (0.173 4.40mm Width) AD7091 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 0.65mm 349muA 1Msps 1mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7091R-8BRUZRL7
  • AD7091R8BRUZRL7