Texas Instruments ADS7955SDBTR

10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
$ 2.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7955SDBTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-12.13%

CAD Models

Download Texas Instruments ADS7955SDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.904
$ 5.75
$ 5.75
Stock
311,096
221,828
221,828
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS7958QDBTRQ1
Automotive 8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7950QDBTRQ1
Automotive, 12-bit, 1-MSPS, 4-channel, single-ended SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7951QDBTRQ1
Automotive 12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7955SDBTR provided by its distributors.

10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP T/R
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO30
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
2.7V~5.25V 60dB 1Msps 10bit 8 10 SPI Single-Ended 1.7V~5.25V SAR TSSOP-30 , 7.8mm*4.4mm*1.15mm
30-TFSOP (0.173 4.40mm Width) ADS7955 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1mm 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.