Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7955SDBT

IC ADC 10BIT SAR 30TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
$ 4.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7955SDBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments ADS7955SDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.754
$ 5.75
$ 5.75
Stock
6,904,303
325,978
325,978
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7954SDBT
IC ADC 10BIT SAR 30TSSOP 10 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Texas InstrumentsADS7955QDBTRQ1
Automotive 10 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7954SDBTR
10 bit, 1 MSPS, 4 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Analog DevicesAD7091R-8BRUZ-RL7
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP
Analog DevicesAD7366BRUZ-5-RL7
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7955SDBT provided by its distributors.

IC ADC 10BIT SAR 30TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SA ADC 30-TSSOP -40 to 125
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO30
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs | IC ADC 10BIT SAR 30TSSOP
30-TFSOP (0.173 4.40mm Width) ADS7955 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1mm 3mA 1Msps 14.5mW
10BIT ADC, SAR, 8CH, 1MSPS, 30TSSOP; Resolution (Bits):10bit; Sampling Rate:1MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V; Supply Current:2.3mA; IC Case Style:TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7955; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:8; Package / Case:TSSOP; Sample Rate:1MSPS; Sample Rate:1MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7955SDBT.