Texas Instruments ADS7853IRTER

SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-WQFN -40 to 125
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7853IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages11 years ago
Datasheet69 pages11 years ago
Datasheet60 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-61.02%

CAD Models

Download Texas Instruments ADS7853IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.94
$ 11.939
Stock
201,504
109,686
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
-
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7853IRTER.

Related Parts

Texas InstrumentsADS7853IPWR
SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Texas InstrumentsADS7853IPW
SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Texas InstrumentsADS7854IPW
SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Analog DevicesAD7265BCPZ
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7265BCPZ-REEL7
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R
Analog DevicesAD7265BSUZ-REEL7
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS7853IRTER provided by its distributors.

SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-WQFN -40 to 125
2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin WQFN EP T/R
5V 83.9dB 1Msps 14bit 2 14 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR QFN , 750¦Ìm
ADS7853 SAR ADC, DUAL, 1 MSPS, 1
16-WFQFN Exposed Pad ADS7853 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 750mum 10mA 1Msps 42.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.