Analog Devices AD7265BCPZ

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7265BCPZ.

Upverter

Datasheet28 pages19 years ago

Analog Devices

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-73.29%

CAD Models

Download Analog Devices AD7265BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.86
$ 8.981
$ 8.981
Stock
158,891
177,652
177,652
Authorized Distributors
4
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.99 LSB
-0.99 LSB
-0.99 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7265BCPZ.

Related Parts

Analog DevicesAD7266BCPZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7266BCPZ-REEL7
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP T/R
Analog DevicesAD7490BCPZ
Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 32 Pin LFCSingle Pole Ep

Descriptions

Descriptions of Analog Devices AD7265BCPZ provided by its distributors.

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR ADC
ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access
12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5)
32-VFQFN Exposed Pad CSP AD7265 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 830mum 2.3mA 1Msps 21mW
2.7V~5.25V 71dB 1Msps 12bit 12 12 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR SMD mount 5mm*5mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7265BCPZ..