Analog Devices AD7265BCPZ-REEL7

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R
$ 6.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7265BCPZ-REEL7.

Analog Devices

Datasheet28 pages19 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-6.10%

CAD Models

Download Analog Devices AD7265BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.984
$ 7.245
$ 7.245
Stock
206,562
158,515
158,515
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.99 LSB
-0.99 LSB
-0.99 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7265BCPZ-REEL7.

Related Parts

Analog DevicesAD7266BCPZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7266BCPZ-REEL7
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP T/R
Analog DevicesAD7490BCPZ
Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 32 Pin LFCSingle Pole Ep

Descriptions

Descriptions of Analog Devices AD7265BCPZ-REEL7 provided by its distributors.

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR ADC
ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access
Analog to Digital Converters - ADC Dual 1MSPS 12-Bit 3Ch SAR IC
32-VFQFN Exposed Pad CSP AD7265 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 5mm 1Msps 21mW 0.875mus
Adc, 12Bit, 1Msps, Lfcsp-32; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7265BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated