Analog Devices AD7265BSUZ-REEL7

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP T/R
$ 7.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7265BSUZ-REEL7.

Upverter

Datasheet28 pages19 years ago

Analog Devices

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-8.20%

CAD Models

Download Analog Devices AD7265BSUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.505
$ 7.059
Stock
245,503
433,400
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.99 LSB
-0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7265BSUZ-REEL7.

Related Parts

Analog DevicesAD7266BSUZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP Tray
Analog DevicesAD7266BSUZ-REEL
IC ADC 12BIT SAR 32TQFP / 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Analog DevicesAD7266BSUZ-REEL7
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP T/R / IC ADC 12BIT 3CHAN 2MSPS 32TQFP
Texas InstrumentsADS7865IPBSR
6-Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7865IPBS
6-Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP Tray
Texas InstrumentsADS7865IPBSG4
Hex Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices AD7265BSUZ-REEL7 provided by its distributors.

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP T/R
ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access, PQFP32
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR ADC
12Bit 2.7V~5.25V 1MHz TQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
2.7V~5.25V 71dB 1Msps 12bit 12 12 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR TQFP-32 , 7mm*7mm*1mm
Adc, 12Bit, 1Msps, Lfcsp-32; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7265BSUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated