Texas Instruments ADS7853IPW

SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7853IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet71 pages12 years ago
Datasheet69 pages12 years ago
Datasheet60 pages12 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+42.10%

CAD Models

Download Texas Instruments ADS7853IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.79
$ 7.569
Stock
242,557
212,174
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7853IPW.

Related Parts

Texas InstrumentsADS7854IPWR
SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Texas InstrumentsADS7854IPW
SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
Texas InstrumentsADC122S706CIMT/NOPB
Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105
Analog DevicesAD7866BRUZ
Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP
Analog DevicesAD7866ARUZ
Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP
Analog DevicesAD7866ARUZ-REEL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7853IPW provided by its distributors.

SAR ADC, dual, single-ended input, 1 MSPS, 14-bit, simultaneous sampling 16-TSSOP -40 to 125
IC ADC 14BIT SAR 16TSSOP / 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube
ADC 14bit 1Msps 2-Ch SPI Pseudo-Differential Single-Ended 1.65V~5.5V SAR TSSOP-16 SMD 1.05mm H
ADS7853 SAR ADC, DUAL, 1 MSPS, 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.