Texas Instruments ADS7862YB/250

4-Channel Dual ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R / IC ADC 12-BIT PAR 500KHZ 32-TQFP
$ 13.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7862YB/250.

Newark

Datasheet20 pages11 years ago
Datasheet16 pages20 years ago
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments ADS7862YB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.8
$ 7.324
Stock
214,453
88,783
Authorized Distributors
4
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7862Y/2K
4-Channel Dual ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7862Y/250
4-Channel Dual ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852Y/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Analog DevicesAD7266BSUZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP Tray
Analog DevicesAD7266BSUZ-REEL
IC ADC 12BIT SAR 32TQFP / 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Analog DevicesAD7266BSUZ-REEL7
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP T/R / IC ADC 12BIT 3CHAN 2MSPS 32TQFP

Descriptions

Descriptions of Texas Instruments ADS7862YB/250 provided by its distributors.

4-Channel Dual ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R / IC ADC 12-BIT PAR 500KHZ 32-TQFP
5V 71dB 500Ksps 12bit 4 12 SPI Differential 5V SAR QFP , 5mm*5mm*1mm
DUAL 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP32
Converters - Analog to Digital (ADC) Dual 500kHz, 12-Bit, 2+2 Ch Sim Smpl ADC
12BIT ADC, SIMULTANEOUS, TQFP32; Resolution, Bits:12bit; Sampling Rate:500kSPS; No. of Channels:4; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:7862; Linearity Error:0.024%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:12; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:1.75µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7862YB 250
  • ADS7862YB-250
  • ADS7862YB250