What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS7852YB/2K

8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7852YB/2K.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages21 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7852YB/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.51
$ 9.965
Stock
155,826
184,334
Authorized Distributors
1
5
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ADS7852YB/2K provided by its distributors.

8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP
5V 72dB 500Ksps 12bit 8 12 Parallel Single-Ended 5V SAR TQFP-32 , 5mm*5mm*1mm
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP32
12Bit 5V 500kHz Parallel TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7852YB-2K
  • ADS7852YB2K