Texas Instruments ADS7823E/250G4

Single Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7823E/250G4.

Farnell

Datasheet18 pages15 years ago

Texas Instruments

Mouser

element14 APAC

iiiC

CAD Models

Download Texas Instruments ADS7823E/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 6.33
Stock
30,820
151,348
151,348
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7823E/250G4.

Related Parts

Texas InstrumentsADS7823EB/2K5
1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Analog DevicesAD7450BRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7450ABRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7451BRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADC122S051CIMM/NOPB
Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7823E/250G4 provided by its distributors.

Single Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
12-Bit Low Power,I2C Serial, Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
IC, 12BIT ADC, SMD, 7823, VSSOP8; Resolution (Bits):12bit; Sampling Rate:50kSPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.75V to 5.25V; Supply Current:720µA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7823; Conversion Time:8µs; Digital IC Case Style:MSOP; IC Generic Number:7823; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.024%; Linearity Error ADC / DAC +:3LSB; Linearity Error ADC / DAC -:3LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Sample Rate:50kSPS; Sample Rate:50kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7823E250G4