Analog Devices AD7450ABRMZ

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
$ 12.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7450ABRMZ.

Upverter

Datasheet28 pages21 years ago

Analog Devices

HQonline

element14 APAC

Inventory History

3 month trend:
-45.27%

CAD Models

Download Analog Devices AD7450ABRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.005
$ 6.71
$ 6.71
Stock
179,260
165,608
165,608
Authorized Distributors
6
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7450ABRMZ.

Related Parts

Analog DevicesAD7451BRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7450BRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7451ARMZ
Pseudo Differential Input, 1 MSPS, 12-Bit ADC in an 8-Lead SOT-23
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP

Descriptions

Descriptions of Analog Devices AD7450ABRMZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Differential Input, 1 MSPS, 12- (AD7450A) & 10-Bit (AD7440) ADCs
ADC, 12BIT, 1MSPS, MSOP-8; Available until stocks are exhausted Alternative available
Adc, 12Bit, 1Msps, Differential; |Analog Devices, Inc. AD7450ABRMZ
12-BIT Diff I/put, 1MSPS SAR A
2.7V~5.25V 70dB 1Msps 12bit 1 12 DSP,SPI Differential 2.7V~5.25V SAR MSOP-8 SMD mount 3mm*3mm*1.1mm
12 2.7V~5.25V 1MHz MSOP-8 Analog to Digital Converters (ADC) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated