Texas Instruments ADS7823E/250

12-Bit Low Power, I2C Serial, Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7823E/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.27%

CAD Models

Download Texas Instruments ADS7823E/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 4.46
Stock
140,012
296,784
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7823E/250.

Related Parts

Texas InstrumentsADS7823EB/250
1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7823EB/250G4
1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EB/250G4
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7823E/250 provided by its distributors.

12-Bit Low Power,I2C Serial, Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS7823 ACTIVE (Last Updated: 3days ago) Cut Tape (CT) analog digital converter 970mum 720muA 50ksps 3.6mW
IC, 12BIT ADC, SMD, 7823, VSSOP8; Résolution (Bits): 12bit; Taux d'échantillonnage: 50kSPS; Type de canal d'entrée: Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.
Ic, 12Bit Adc, Smd, 7823, Vssop8; Resolution (Bits):12Bit; Sampling Rate:50Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7823E/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7823E/250 .