Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC121C021CIMM/NOPB

IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

element14

Newark

Farnell

Inventory History

3 month trend:
-42.67%

CAD Models

Download Texas Instruments ADC121C021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C021CIMM/NOPB.

Related Parts

MicrochipMCP3002-I/MS
IC ADC 10BIT SAR 8MSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP"
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADC122S021CIMM
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Texas InstrumentsADC122S021CIMM/NOPB
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Texas InstrumentsADS7822IDGKRQ1
IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Analog DevicesAD7467BRMZ
IC ADC 10BIT SAR 8MSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Descriptions

Descriptions of Texas Instruments ADC121C021CIMM/NOPB provided by its distributors.

IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
ADC Single SAR 188.9ksps 12-bit Serial 8-Pin MSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC121C021 2-Wire I2C Serial ACTIVE (Last Updated: 4days ago) analog digital converter 970mum 740muA 188.9ksps 6Weeks
IC, ADC, 12BIT, 188.9KSPS, MSOP-8; Resol; IC, ADC, 12BIT, 188.9KSPS, MSOP-8; Resolution (Bits):12bit; Sampling Rate:188.9kSPS; Input Channel Type:Single Ended; Data Interface:I2C, Serial; Supply Voltage Range - Analog:2.7V to 5.5V; Supply Current:740µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C021CIMM/NOPB .
  • ADC121C021CIMMNOPB