What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS7823EB/2K5

1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
$ 5.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7823EB/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-6.70%

CAD Models

Download Texas Instruments ADS7823EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.262
$ 7.02
Stock
219,055
187,519
Authorized Distributors
0
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7823EB/2K5.

Related Parts

Texas InstrumentsADS7823E/2K5
1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7823E/250G4
Single Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Analog DevicesAD7450BRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7091RBRMZ-RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7091RBRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7823EB/2K5 provided by its distributors.

1-Channel Single ADC SAR 50ksps 12-bit Serial 8-Pin VSSOP T/R
12-Bit Low Power,I2C Serial, Sampling Analog-To-Digital Converter 8-VSSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS7823 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 970mum 720muA 50ksps 5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:50kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, I2C; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7823EB-2K5