Texas Instruments ADS1253EG4

24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
$ 16.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1253EG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages27 years ago

Farnell

Arrow Electronics

Mouser

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1253EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.81
$ 17.882
$ 17.882
Stock
100,012
2,085,837
2,085,837
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
24
-
-
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1253E/2K5
24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
Texas InstrumentsADS1254E
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Texas InstrumentsADS1254E/2K5
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
1-Channel Single ADC Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R | IC ADC 24BIT 1CH W/LNA 20-SSOP
Cirrus LogicCS5526-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20

Descriptions

Descriptions of Texas Instruments ADS1253EG4 provided by its distributors.

24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
4-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 16-Pin SSOP Tube
Converters - Analog to Digital (ADC) 24-Bit, 20kHz Low Power
16-SSOP (0.154 3.90mm Width) ADS1253 ACTIVE (Last Updated: 4days ago) Tube analog digital converter 1.5mm 20ksps 7.5mW 6Weeks
Ic, 24Bit Adc, Smd, 1253, Ssop16; Resolution (Bits):24Bit; Sampling Rate:20Ksps; Input Channel Type:differential; Data Interface:2 Wire, Serial; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc / Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1253EG4 .