Texas Instruments ADS1253E

24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
$ 19.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1253E.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages18 years ago
Datasheet7 pages28 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.11%

CAD Models

Download Texas Instruments ADS1253E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.556
$ 15.643
$ 15.643
Stock
1,999,432
216,114
216,114
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
-
24
24
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX188DCAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX1247BCEE+
4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin QSOP Tube
Cirrus LogicCS5521-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Cirrus LogicCS5525-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI
Analog DevicesMAX186DCAP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Texas InstrumentsADS7841ESQDBQRQ1
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP

Descriptions

Descriptions of Texas Instruments ADS1253E provided by its distributors.

24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
IC ADC 24BIT SIGMA-DELTA 16SSOP 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-SSOP
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
ADC, 24-Bit, 20Ksps, SPI, Differential, 5V, SSOP-16, SMD, 1.5mm H
24Bit 5V 20kHz SPI SSOP-16-150mil-0.635mm Analog To Digital Converters (ADCs) ROHS
16-SSOP (0.154 3.90mm Width) ADS1253 ACTIVE (Last Updated: 4days ago) Tube analog digital converter 1.5mm 1.5mA 20ksps 7.5mW
IC, ADC, 24BIT, 20KSPS, QSOP-16; Resolution (Bits):24bit; Sampling Rate:20kSPS; Input Channel Type:Differential; Data Interface:2-Wire, Serial; Supply Voltage Range - Analog:4.75V to 5.25V; Supply Current:1.5mA
IC, 24BIT ADC, SMD, 1253, SSOP16; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Quad 24-Bit Sigma-Delta ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1253; IC C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.