Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS5526-BSZ

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20

$ 7.811
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5526-BSZ.

IHS

Datasheet30 pages30 years ago

HQonline

Newark

Inventory History

3 month trend:
-99.77%

CAD Models

Download Cirrus Logic CS5526-BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-03-16
LTD Date2026-09-12

Related Parts

Cirrus LogicCS5525-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI
Cirrus LogicCS5521-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Texas InstrumentsADS1255IDBR
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS1254E/2K5
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Texas InstrumentsADS1255IDBRG4
Dual Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP

Descriptions

Descriptions of Cirrus Logic CS5526-BSZ provided by its distributors.

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20
Analog to Digital Converter, 20 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI
20-SSOP (0.209 5.30mm Width) CS5526 SPI Serial PGA Selectable Address analog digital converter 7.2mm 1.65mA 616sps 500mW
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:3 - 606; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-SSOP ;RoHS Compliant: Yes
IC, 20BIT ADC, SMD, 5526, SSOP20; Resolution (Bits):20bit; Sampling Rate:606SPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 20-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:System- and self-calibration with read/write registers, SPI™ and Microwire™ compatible ; Base Number:5526; IC Case Style:SSOP; IC Generic Number:5526; Linearity Error:0.0007%; Logic Function Number:5526; No. of Bits:16bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1.65mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5526BSZ