Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1254E/2K5

24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
$ 11.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1254E/2K5.

Upverter

Datasheet23 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

LCSC

Inventory History

3 month trend:
+21.25%

CAD Models

Download Texas Instruments ADS1254E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.88
$ 15.233
$ 15.233
Stock
820,258
1,419,356
1,419,356
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS1254E
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Texas InstrumentsADS1253E/2K5
24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
Texas InstrumentsADS1255IDBR
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
1-Channel Single ADC Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R | IC ADC 24BIT 1CH W/LNA 20-SSOP
Cirrus LogicCS5526-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20

Descriptions

Descriptions of Texas Instruments ADS1254E/2K5 provided by its distributors.

24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
4-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 20-Pin SSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 20KSPS, QSOP-20, FULL REEL
Converters - Analog to Digital (ADC) 24-Bit, 20kHz Low Power
5V 20Ksps 24bit 4 24 SPI Differential 1.8V~3.6V Sigma-Delta SSOP-20 SMD mount,glue mount 1.5mm(height)
20-SSOP (0.154 3.90mm Width) ADS1254 ACTIVE (Last Updated: 5days ago) Cut Tape (CT) analog digital converter 1.5mm 800muA 20ksps 4.3mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1254E 2K5
  • ADS1254E-2K5
  • ADS1254E/2K5.
  • ADS1254E2K5