Descriptions of Texas Instruments ADS1254E provided by its distributors.
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Analog to Digital Converter Single Delta-Sigma 20k SPS 24-Bit Serial 20-Pin QSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20
24-bit ADC, 20Ksps, 4-Ch, SPI, Diff, 1.8V~3.6V, Sigma-Delta, SSOP-20, SMD, 1.75mm H
24-Bit, 20kHz, Low Power Analog-to-Digital Converter 20-SSOP
Analogue To Digital Converter, 24 Bit, 20.8 Ksps, Single, 4.75 V, 5.25 V, Ssop Rohs Compliant: Yes
20-SSOP (0.154 3.90mm Width) ADS1254 ACTIVE (Last Updated: 5days ago) Tube analog digital converter 1.5mm 800muA 20ksps 4.3mW
IC, 24BIT ADC, SMD, 1254, SSOP20; Resolution (Bits):24bit; Sampling Rate:20.8kSPS; Input Channel Type:Differential; Data Interface:2 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:
IC, 24BIT ADC, SMD, 1254, SSOP20; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Quad 24-Bit Sigma-Delta ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1254; Conv