Texas Instruments ADS1225IRGVTG4

24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1225IRGVTG4.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago
Datasheet47 pages22 years ago

iiiC

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments ADS1225IRGVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.683
$ 6.683
Stock
35,218
291,802
291,802
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
100 sps
100 sps
100 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTER
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTET
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Analog DevicesAD7689ACPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray

Descriptions

Descriptions of Texas Instruments ADS1225IRGVTG4 provided by its distributors.

24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
Single Channel Single ADC Delta-Sigma 100sps 24-bit Serial 16-Pin VQFN EP T/R
1-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PQCC16
QFN SPI Tape and Reel INDUSTRIAL analog digital converter 900mum 405muA 100sps 2.5mW
Converters - Analog to Digital (ADC) 24-Bit 100SPS ADC
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:100SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 2-Wire; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.