Texas Instruments ADS7949SRTER

8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
$ 1.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7949SRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+36.17%

CAD Models

Download Texas Instruments ADS7949SRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.951
$ 2.96
Stock
290,439
143,600
Authorized Distributors
2
1
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7949SRTER provided by its distributors.

8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
2-Channel Single ADC SAR 2Msps 8-bit Serial 16-Pin WQFN EP T/R
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC16
Ic, Adc, 8 Bit, 2Msps, Serial, 16Qfn, Full Reel
2.7V~5.25V 49dB 2Msps 8bit 2 8 SPI Pseudo-Differential 1.65V~5.25V SAR WQFN-16 SMD mount,glue mount
Analog to Digital Converters - ADC 8BDual ChPseudo- DiffuPwr Ser SAR
16-WFQFN Exposed Pad ADS7949 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 750mum 2.5mA 2Msps 7.5mW
IC, ADC, 8BIT, SRL, 2MSPS, 16WQFN; Resolution (Bits):8bit; Sampling Rate:2MSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:1.65V to 5.5V; Supply Current:2.5mA; IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:WQFN; Input Channel Type:Unipolar, Pseudo Differential; No. of Channels:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7949SRTER.