Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7949SRTET

8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125

$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7949SRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-5.25%

CAD Models

Download Texas Instruments ADS7949SRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 1.711
Stock
153,007
290,328
Authorized Distributors
1
2
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7924IRTET
IC ADC 12BIT SAR 16WQFN 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3)
Texas InstrumentsADS7924IRTER
IC ADC 12BIT SAR 16WQFN 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3)

Descriptions

Descriptions of Texas Instruments ADS7949SRTET provided by its distributors.

8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
IC ADC 8BIT SAR 16WQFN 8 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
2-Channel Single ADC SAR 2Msps 8-bit Serial 16-Pin WQFN EP T/R
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC16
2.7V~5.25V 49dB 2Msps 8bit 2 8 SPI Pseudo-Differential 1.65V~5.25V SAR QFN SMD mount,glue mount 750μm(height)
16-WFQFN Exposed Pad ADS7949 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 750mum 2Msps 7.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.