Analog Devices AD7689ACPZ

8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
$ 12.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7689ACPZ.

Analog Devices

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-99.83%

CAD Models

Download Analog Devices AD7689ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.614
$ 13.798
Stock
75,853
129,859
Authorized Distributors
5
4
Case/Package
QFN
LFCSP EP
Number of Pins
20
20
Number of Bits
16
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7689ACPZ.

Related Parts

Texas InstrumentsADS8331IRGET
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8332IBRGET
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8332IRGET
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices AD7689ACPZ provided by its distributors.

8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS
16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP-WQ (4x4)
16-Bit, 8-Channel, 250 kSPS PulSAR ADC
ANALOG DEVICES - AD7689ACPZ - Analog/Digital-Wandler, achtfach, 16 bit, 250 kSPS, Differenz, asymmetrisch, Seriell, Einfach
2.3V~5.5V 90.5dB 250Ksps 16bit 8 16 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.3V~5.5V SAR LFCSP-20 SMD mount 4mm*4mm*750μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7689ACPZ .