Texas Instruments ADS7948SRTER

10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7948SRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+55.60%

CAD Models

Download Texas Instruments ADS7948SRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 2.405
Stock
357,908
199,876
Authorized Distributors
4
5
Case/Package
QFN
SOIC
Number of Pins
16
16
Number of Bits
10
12
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7949SRTER
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTET
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7924IRTET
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
Texas InstrumentsADS7924IRTER
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7948SRTER provided by its distributors.

10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
2-Channel Single ADC SAR 2Msps 10-bit Serial 16-Pin WQFN EP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
10Bit 2.7V~5.25V 2MHz SPI QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS
IC, ADC, 10 BIT, 2MSPS, Serial, 16QFN; Resolution (Bits):10bit; Sampling Rate:2MSPS; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Range - Analog:2.7V to 5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7948SRTER.