Texas Instruments ADS1205IRGETG4

Dual Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1205IRGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages27 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments ADS1205IRGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.243
$ 12.243
Stock
21,037
168,064
168,064
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1205IRGETG4.

Related Parts

Texas InstrumentsADS7863IRGET
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7863IRGETG4
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8331IRGET
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Analog DevicesLTC2321IUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS Automotive 28-Pin QFN EP Tube
Analog DevicesLTC2321CUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS1205IRGETG4 provided by its distributors.

Dual Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
QFN Serial Tape and Reel INDUSTRIAL analog digital converter 880mum 11.8mA 40ksps 80mW
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
Converters - Analog to Digital (ADC) 2 1-Bit, 10MHz, D-S Modulator ADC
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1205IRGETG4.