Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1205IRGET

2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
$ 13.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1205IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages28 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+5.38%

CAD Models

Download Texas Instruments ADS1205IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.73
$ 8.001
Stock
223,662
327,614
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1205IRGET.

Related Parts

Texas InstrumentsADS7863ARGET
Hex Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsPCM1870RHFR
ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsTLV320ADC3101IRGET
6-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS1205IRGET provided by its distributors.

2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC24
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
Converters - Analog to Digital (ADC) 2 1-Bit, 10MHz, D-S Modulator ADC
ADC, 16BIT, 40KSPS, SERIAL, VQFN-24; Résolution (Bits): 16bit; Taux d'échantillonnage: 40kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, a
Adc, 16Bit, 40Ksps, Serial, Vqfn-24; Resolution (Bits):16Bit; Sampling Rate:40Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1205IRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1205IRGET .