Texas Instruments ADS7863IRGETG4

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7863IRGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages18 years ago

iiiC

CAD Models

Download Texas Instruments ADS7863IRGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.61
$ 10.61
Stock
40,029
161,060
161,060
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7863IRGETG4.

Related Parts

Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS8201IRGET
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323CUFD-12#PBF
IC ADC 12BIT SAR 28QFN / 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)

Descriptions

Descriptions of Texas Instruments ADS7863IRGETG4 provided by its distributors.

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-VQFN -40 to 125
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.