Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7863IRGET

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
$ 15.382
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7863IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
-51.28%

CAD Models

Download Texas Instruments ADS7863IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.382
$ 11.55
Stock
130,523
193,791
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7863IRGET.

Related Parts

Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS8201IRGET
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323CUFD-12#PBF
IC ADC 12BIT SAR 28QFN / 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)

Descriptions

Descriptions of Texas Instruments ADS7863IRGET provided by its distributors.

6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Dual, 2MSPS, 12-Bit, 3+3 or 2+2 Channel, Simultaneous Sampling Analog-To-Digital SAR Converter 24-VQFN -40 to 125
2.7V~5.5V 71.5dB 2Msps 12bit 4,6 12 SPI Differential,Pseudo-Differential 2.7V~5.5V SAR QFN SMD mount,glue mount 4mm*4mm*880μm
DUAL, 2MSPS, 12-BIT, 2 PLUS 2 CHANNEL, SIMULTANEOUS SAMPLING A-TO-D CONV ADC, Successive Approximation, 12-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.